C0603X473K3RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04470 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04470 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,04470 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06049 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06049 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.971
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,01653 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04336 €
Datasheet
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X473K3RECAUTO

DigiKey Part Number
399-14204-2-ND - Tape & Reel (TR)
399-14204-1-ND - Cut Tape (CT)
399-14204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X473K3RECAUTO
Description
CAP CER 0.047UF 25V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06049 €241,96 €
Manufacturers Standard Package
Unit Price without VAT:0,06049 €
Unit Price with VAT:0,07077 €