
C0603X473K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X473K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X473K4RACTUCT-ND - Cut Tape (CT) 399-C0603X473K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K4RACTU |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,10938 € | 54,69 € |
| 1.000 | 0,10066 € | 100,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08757 € | 350,28 € |
| 8.000 | 0,08270 € | 661,60 € |
| 12.000 | 0,08027 € | 963,24 € |
| 20.000 | 0,07757 € | 1.551,40 € |
| 28.000 | 0,07599 € | 2.127,72 € |
| 40.000 | 0,07447 € | 2.978,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

