
C0603X471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X471K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X471K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X471K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11168 € | 55,84 € |
| 1.000 | 0,10282 € | 102,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08951 € | 358,04 € |
| 8.000 | 0,08457 € | 676,56 € |
| 12.000 | 0,08210 € | 985,20 € |
| 20.000 | 0,07936 € | 1.587,20 € |
| 28.000 | 0,07776 € | 2.177,28 € |
| 40.000 | 0,07621 € | 3.048,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

