
C0603X471K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X471K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X471K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X471K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471K1RACAUTO |
Description | CAP CER FE 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12362 € | 61,81 € |
| 1.000 | 0,11407 € | 114,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09975 € | 399,00 € |
| 8.000 | 0,09442 € | 755,36 € |
| 12.000 | 0,09175 € | 1.101,00 € |
| 20.000 | 0,08880 € | 1.776,00 € |
| 28.000 | 0,08707 € | 2.437,96 € |
| 40.000 | 0,08541 € | 3.416,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

