Parametric Equivalent

C0603X471F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X471F5GACTUTR-ND - Tape & Reel (TR) 399-C0603X471F5GACTUCT-ND - Cut Tape (CT) 399-C0603X471F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X471F5GACTU |
Description | CAP CER 470PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X471F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,97200 € | 9,72 € |
| 50 | 0,77940 € | 38,97 € |
| 100 | 0,71990 € | 71,99 € |
| 500 | 0,61940 € | 309,70 € |
| 1.000 | 0,58830 € | 588,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56870 € | 2.274,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |


