


C0603X333K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14203-2-ND - Tape & Reel (TR) 399-14203-1-ND - Cut Tape (CT) 399-14203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X333K5RECAUTO |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X333K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05170 € | 25,85 € |
| 1.000 | 0,04683 € | 46,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03953 € | 158,12 € |
| 8.000 | 0,03682 € | 294,56 € |
| 12.000 | 0,03547 € | 425,64 € |
| 20.000 | 0,03396 € | 679,20 € |
| 28.000 | 0,03309 € | 926,52 € |
| 40.000 | 0,03224 € | 1.289,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

