


C0603X332G5JACTU | |
|---|---|
DigiKey Part Number | 399-13409-2-ND - Tape & Reel (TR) 399-13409-1-ND - Cut Tape (CT) 399-13409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X332G5JACTU |
Description | CAP CER 3300PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X332G5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,17780 € | 17,78 € |
| 500 | 0,14310 € | 71,55 € |
| 1.000 | 0,13239 € | 132,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11632 € | 465,28 € |
| 8.000 | 0,11036 € | 882,88 € |
| 12.000 | 0,10737 € | 1.288,44 € |
| 20.000 | 0,10405 € | 2.081,00 € |
| 28.000 | 0,10212 € | 2.859,36 € |
| 40.000 | 0,10025 € | 4.010,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |


