
C0603X224K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-16407-2-ND - Tape & Reel (TR) 399-16407-1-ND - Cut Tape (CT) 399-16407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K3RACAUTO |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,16060 € | 16,06 € |
| 500 | 0,12858 € | 64,29 € |
| 1.000 | 0,11869 € | 118,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10389 € | 415,56 € |
| 8.000 | 0,09839 € | 787,12 € |
| 12.000 | 0,09563 € | 1.147,56 € |
| 20.000 | 0,09258 € | 1.851,60 € |
| 28.000 | 0,09079 € | 2.542,12 € |
| 40.000 | 0,08907 € | 3.562,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

