


C0603X223K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-14202-2-ND - Tape & Reel (TR) 399-14202-1-ND - Cut Tape (CT) 399-14202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K1RECAUTO |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06376 € | 31,88 € |
| 1.000 | 0,05800 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04940 € | 197,60 € |
| 8.000 | 0,04620 € | 369,60 € |
| 12.000 | 0,04460 € | 535,20 € |
| 20.000 | 0,04283 € | 856,60 € |
| 28.000 | 0,04179 € | 1.170,12 € |
| 40.000 | 0,04079 € | 1.631,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

