
C0603X160J5GACTU | |
|---|---|
DigiKey Part Number | 399-20453-2-ND - Tape & Reel (TR) 399-20453-1-ND - Cut Tape (CT) 399-20453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X160J5GACTU |
Description | CAP CER 16PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X160J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22700 € | 2,27 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15060 € | 15,06 € |
| 500 | 0,12018 € | 60,09 € |
| 1.000 | 0,11079 € | 110,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09672 € | 386,88 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

