
C0603X105K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-17711-2-ND - Tape & Reel (TR) 399-17711-1-ND - Cut Tape (CT) 399-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X105K8RACAUTO |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X105K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 50 | 0,23740 € | 11,87 € |
| 100 | 0,21350 € | 21,35 € |
| 500 | 0,17344 € | 86,72 € |
| 1.000 | 0,16107 € | 161,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14249 € | 569,96 € |
| 8.000 | 0,13559 € | 1.084,72 € |
| 12.000 | 0,13213 € | 1.585,56 € |
| 20.000 | 0,12830 € | 2.566,00 € |
| 28.000 | 0,12606 € | 3.529,68 € |
| 40.000 | 0,12390 € | 4.956,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

