
C0603X104K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X104K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X104K1RACTUCT-ND - Cut Tape (CT) 399-C0603X104K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K1RACTU |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08040 € | 8,04 € |
| 500 | 0,06214 € | 31,07 € |
| 1.000 | 0,05650 € | 56,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04807 € | 192,28 € |
| 8.000 | 0,04493 € | 359,44 € |
| 12.000 | 0,04336 € | 520,32 € |
| 20.000 | 0,04163 € | 832,60 € |
| 28.000 | 0,04061 € | 1.137,08 € |
| 40.000 | 0,03963 € | 1.585,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

