
C0603X104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X104K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X104K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08810 € | 8,81 € |
| 500 | 0,06838 € | 34,19 € |
| 1.000 | 0,06232 € | 62,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05322 € | 212,88 € |
| 8.000 | 0,04984 € | 398,72 € |
| 12.000 | 0,04815 € | 577,80 € |
| 20.000 | 0,04628 € | 925,60 € |
| 28.000 | 0,04518 € | 1.265,04 € |
| 40.000 | 0,04413 € | 1.765,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

