


C0603X104J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X104J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X104J5RECAUTOCT-ND - Cut Tape (CT) 399-C0603X104J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X104J5RECAUTO |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X104J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07768 € | 38,84 € |
| 1.000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06093 € | 243,72 € |
| 8.000 | 0,05720 € | 457,60 € |
| 12.000 | 0,05533 € | 663,96 € |
| 20.000 | 0,05326 € | 1.065,20 € |
| 28.000 | 0,05205 € | 1.457,40 € |
| 40.000 | 0,05088 € | 2.035,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

