
C0603X103K5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3123TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC3123CT-ND - Cut Tape (CT) 399-C0603X103K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3123 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15560 € | 7,78 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,11030 € | 55,15 € |
| 1.000 | 0,10154 € | 101,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08840 € | 353,60 € |
| 8.000 | 0,08352 € | 668,16 € |
| 12.000 | 0,08108 € | 972,96 € |
| 20.000 | 0,07837 € | 1.567,40 € |
| 28.000 | 0,07679 € | 2.150,12 € |
| 40.000 | 0,07527 € | 3.010,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

