


C0603X103J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-17842-2-ND - Tape & Reel (TR) 399-17842-1-ND - Cut Tape (CT) 399-17842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J4RECAUTO |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04300 € | 21,50 € |
| 1.000 | 0,03878 € | 38,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03248 € | 129,92 € |
| 8.000 | 0,03014 € | 241,12 € |
| 12.000 | 0,02897 € | 347,64 € |
| 20.000 | 0,02768 € | 553,60 € |
| 28.000 | 0,02692 € | 753,76 € |
| 40.000 | 0,02619 € | 1.047,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

