
C0603X103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103J3GACTUTR-ND - Tape & Reel (TR) 399-C0603X103J3GACTUCT-ND - Cut Tape (CT) 399-C0603X103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22620 € | 11,31 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,16478 € | 82,39 € |
| 1.000 | 0,15285 € | 152,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13498 € | 539,92 € |
| 8.000 | 0,12834 € | 1.026,72 € |
| 12.000 | 0,12501 € | 1.500,12 € |
| 20.000 | 0,12133 € | 2.426,60 € |
| 28.000 | 0,11917 € | 3.336,76 € |
| 40.000 | 0,11710 € | 4.684,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |


