
C0603X101J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16866-2-ND - Tape & Reel (TR) 399-16866-1-ND - Cut Tape (CT) 399-16866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J1HACAUTO |
Description | CAP CER 0603 100PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03046 € | 15,23 € |
| 1.000 | 0,02728 € | 27,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02252 € | 90,08 € |
| 8.000 | 0,02075 € | 166,00 € |
| 12.000 | 0,01987 € | 238,44 € |
| 20.000 | 0,01889 € | 377,80 € |
| 28.000 | 0,01832 € | 512,96 € |
| 40.000 | 0,01777 € | 710,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

