
C0603X101F4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X101F4HACTUTR-ND - Tape & Reel (TR) 399-C0603X101F4HACTUCT-ND - Cut Tape (CT) 399-C0603X101F4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101F4HACTU |
Description | CAP CER 0603 100PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101F4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06880 € | 3,44 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04602 € | 23,01 € |
| 1.000 | 0,04163 € | 41,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03784 € | 151,36 € |
| 8.000 | 0,03259 € | 260,72 € |
| 12.000 | 0,03137 € | 376,44 € |
| 20.000 | 0,03001 € | 600,20 € |
| 28.000 | 0,02922 € | 818,16 € |
| 40.000 | 0,02846 € | 1.138,40 € |
| 48.000 | 0,02810 € | 1.348,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

