
C0603T474K4RBLTU | |
|---|---|
DigiKey Part Number | 399-C0603T474K4RBLTUTR-ND - Tape & Reel (TR) 399-C0603T474K4RBLTUCT-ND - Cut Tape (CT) 399-C0603T474K4RBLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T474K4RBLTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T474K4RBLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,55940 € | 27,97 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,43392 € | 216,96 € |
| 1.000 | 0,40954 € | 409,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37295 € | 1.491,80 € |
| 8.000 | 0,35934 € | 2.874,72 € |
| 12.000 | 0,35253 € | 4.230,36 € |
| 20.000 | 0,34497 € | 6.899,40 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |

