
C0603T104K5RCLTU | |
|---|---|
DigiKey Part Number | 399-6305-2-ND - Tape & Reel (TR) 399-6305-1-ND - Cut Tape (CT) 399-6305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K5RCLTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K5RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58800 € | 5,88 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,41970 € | 41,97 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33257 € | 332,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31614 € | 1.264,56 € |
| 8.000 | 0,30401 € | 2.432,08 € |
| 12.000 | 0,29794 € | 3.575,28 € |
| 20.000 | 0,29120 € | 5.824,00 € |
| 28.000 | 0,28727 € | 8.043,56 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

