
C0603T104K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K3RCLTUTR-ND - Tape & Reel (TR) 399-C0603T104K3RCLTUCT-ND - Cut Tape (CT) 399-C0603T104K3RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K3RCLTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K3RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,32758 € | 163,79 € |
| 1.000 | 0,30772 € | 307,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27793 € | 1.111,72 € |
| 8.000 | 0,26686 € | 2.134,88 € |
| 12.000 | 0,26131 € | 3.135,72 € |
| 20.000 | 0,25515 € | 5.103,00 € |
| 28.000 | 0,25156 € | 7.043,68 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

