
C0603T103K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T103K5RALTUTR-ND - Tape & Reel (TR) 399-C0603T103K5RALTUCT-ND - Cut Tape (CT) 399-C0603T103K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T103K5RALTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T103K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39600 € | 3,96 € |
| 50 | 0,30260 € | 15,13 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22500 € | 112,50 € |
| 1.000 | 0,20995 € | 209,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18739 € | 749,56 € |
| 8.000 | 0,17900 € | 1.432,00 € |
| 12.000 | 0,17479 € | 2.097,48 € |
| 20.000 | 0,17014 € | 3.402,80 € |
| 28.000 | 0,16741 € | 4.687,48 € |
| 40.000 | 0,16479 € | 6.591,60 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

