
C0603S562K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20418-2-ND - Tape & Reel (TR) 399-20418-1-ND - Cut Tape (CT) 399-20418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S562K5RACAUTO |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S562K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12050 € | 12,05 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08725 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07549 € | 301,96 € |
| 8.000 | 0,07113 € | 569,04 € |
| 12.000 | 0,06894 € | 827,28 € |
| 20.000 | 0,06652 € | 1.330,40 € |
| 28.000 | 0,06510 € | 1.822,80 € |
| 40.000 | 0,06374 € | 2.549,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

