
C0603S102J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20398-2-ND - Tape & Reel (TR) 399-20398-1-ND - Cut Tape (CT) 399-20398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102J5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18240 € | 9,12 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,13082 € | 65,41 € |
| 1.000 | 0,12081 € | 120,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10581 € | 423,24 € |
| 8.000 | 0,10023 € | 801,84 € |
| 12.000 | 0,09744 € | 1.169,28 € |
| 20.000 | 0,09435 € | 1.887,00 € |
| 28.000 | 0,09254 € | 2.591,12 € |
| 40.000 | 0,09080 € | 3.632,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

