0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603G154K3RACTU

DigiKey Part Number
399-C0603G154K3RACTUTR-ND - Tape & Reel (TR)
399-C0603G154K3RACTUCT-ND - Cut Tape (CT)
399-C0603G154K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603G154K3RACTU
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603G154K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,28900 €12,89 €
501,04840 €52,42 €
1000,97400 €97,40 €
5000,84832 €424,16 €
1.0000,80938 €809,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,78848 €3.153,92 €
8.0000,76566 €6.125,28 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,21130 €