0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603G104K5RACT500

DigiKey Part Number
399-13261-2-ND - Tape & Reel (TR)
399-13261-1-ND - Cut Tape (CT)
399-13261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603G104K5RACT500
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603G104K5RACT500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Features
High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,69000 €3,69 €
102,63100 €26,31 €
502,20960 €110,48 €
1002,07920 €207,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85856 €929,28 €
1.0001,79024 €1.790,24 €
1.5001,75601 €2.634,02 €
2.5001,71804 €4.295,10 €
3.5001,69586 €5.935,51 €
5.0001,67451 €8.372,55 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,31730 €