8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C829C4GACAUTO

DigiKey Part Number
399-C0603C829C4GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C829C4GACAUTOCT-ND - Cut Tape (CT)
399-C0603C829C4GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C829C4GACAUTO
Description
CAP CER 8.2PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C829C4GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24700 €2,47 €
500,18420 €9,21 €
1000,16480 €16,48 €
5000,13210 €66,05 €
1.0000,12202 €122,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10690 €427,60 €
8.0000,10129 €810,32 €
12.0000,09848 €1.181,76 €
20.0000,09536 €1.907,20 €
28.0000,09354 €2.619,12 €
40.0000,09178 €3.671,20 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €