


C0603C823J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C823J3RACTUTR-ND - Tape & Reel (TR) 399-C0603C823J3RACTUCT-ND - Cut Tape (CT) 399-C0603C823J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823J3RACTU |
Description | CAP CER 0.082UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,12680 € | 63,40 € |
| 1.000 | 0,11703 € | 117,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10238 € | 409,52 € |
| 8.000 | 0,09693 € | 775,44 € |
| 12.000 | 0,09421 € | 1.130,52 € |
| 20.000 | 0,09118 € | 1.823,60 € |
| 28.000 | 0,08942 € | 2.503,76 € |
| 40.000 | 0,08772 € | 3.508,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

