C0603C822J5RAL9017TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.405
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.023
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11247 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31917 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,01036 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27.961
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02405 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2.490
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04055 €
Datasheet
Image for C0603C822J5RAL9017TU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C822J5RAL9017TU

DigiKey Part Number
399-C0603C822J5RAL9017TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C822J5RAL9017TU
Description
8200PF 50.0V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11247 €449,88 €
Manufacturers Standard Package
Unit Price without VAT:0,11247 €
Unit Price with VAT:0,13159 €