


C0603C821K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C821K1RACTUTR-ND - Tape & Reel (TR) 399-C0603C821K1RACTUCT-ND - Cut Tape (CT) 399-C0603C821K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821K1RACTU |
Description | CAP CER 820PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,07480 € | 37,40 € |
| 1.000 | 0,06924 € | 69,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06165 € | 246,60 € |
| 8.000 | 0,05152 € | 412,16 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

