820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C821F5GACAUTO

DigiKey Part Number
399-C0603C821F5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C821F5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C821F5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C821F5GACAUTO
Description
CAP CER 820PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C821F5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,69200 €6,92 €
500,54400 €27,20 €
1000,49850 €49,85 €
5000,42130 €210,65 €
1.0000,39744 €397,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36163 €1.446,52 €
8.0000,34831 €2.786,48 €
12.0000,34164 €4.099,68 €
20.0000,33424 €6.684,80 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,25190 €