
C0603C759D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C759D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C759D5GACTUCT-ND - Cut Tape (CT) 399-C0603C759D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C759D5GACTU |
Description | CAP CER 7.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C759D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06480 € | 32,40 € |
| 1.000 | 0,05904 € | 59,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04865 € | 194,60 € |
| 8.000 | 0,04463 € | 357,04 € |
| 12.000 | 0,04442 € | 533,04 € |
| 20.000 | 0,04382 € | 876,40 € |
| 28.000 | 0,04278 € | 1.197,84 € |
| 40.000 | 0,04178 € | 1.671,20 € |
| 48.000 | 0,04131 € | 1.982,88 € |
| 96.000 | 0,04074 € | 3.911,04 € |
| 100.000 | 0,03963 € | 3.963,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

