Parametric Equivalent
Parametric Equivalent

C0603C683K4RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0603C683K4RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C683K4RAC3123 |
Description | .068UF 16.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01454 € | 174,48 € |
| Unit Price without VAT: | 0,01454 € |
|---|---|
| Unit Price with VAT: | 0,01701 € |


