C0603C681K1RAC7013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05685 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06350 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06350 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01095 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05243 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08087 €
Datasheet
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C681K1RAC7013

DigiKey Part Number
399-C0603C681K1RAC7013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C681K1RAC7013
Description
CAP CER 680PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06282 €251,28 €
Manufacturers Standard Package
Unit Price without VAT:0,06282 €
Unit Price with VAT:0,07350 €