
C0603C681J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15944-2-ND - Tape & Reel (TR) 399-15944-1-ND - Cut Tape (CT) 399-15944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J1GACAUTO |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08320 € | 83,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07190 € | 287,60 € |
| 8.000 | 0,06770 € | 541,60 € |
| 12.000 | 0,06560 € | 787,20 € |
| 20.000 | 0,06327 € | 1.265,40 € |
| 28.000 | 0,06191 € | 1.733,48 € |
| 40.000 | 0,06060 € | 2.424,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

