
C0603C680J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15907-2-ND - Tape & Reel (TR) 399-15907-1-ND - Cut Tape (CT) 399-15907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J1GACAUTO |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03330 € | 3,33 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02194 € | 21,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01794 € | 71,76 € |
| 8.000 | 0,01646 € | 131,68 € |
| 12.000 | 0,01572 € | 188,64 € |
| 20.000 | 0,01490 € | 298,00 € |
| 28.000 | 0,01442 € | 403,76 € |
| 40.000 | 0,01395 € | 558,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

