
C0603C622J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C622J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C622J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C622J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C622J5GACAUTO |
Description | SMD AUTO C0G, CERAMIC, 6200 PF, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C622J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15750 € | 15,75 € |
| 500 | 0,12600 € | 63,00 € |
| 1.000 | 0,11627 € | 116,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10169 € | 406,76 € |
| 8.000 | 0,09627 € | 770,16 € |
| 12.000 | 0,09356 € | 1.122,72 € |
| 20.000 | 0,09055 € | 1.811,00 € |
| 28.000 | 0,08879 € | 2.486,12 € |
| 40.000 | 0,08710 € | 3.484,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

