
C0603C569J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C569J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C569J5GACTUCT-ND - Cut Tape (CT) 399-C0603C569J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C569J5GACTU |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C569J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12260 € | 12,26 € |
| 500 | 0,09710 € | 48,55 € |
| 1.000 | 0,08921 € | 89,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07740 € | 309,60 € |
| 8.000 | 0,07301 € | 584,08 € |
| 12.000 | 0,07082 € | 849,84 € |
| 20.000 | 0,06276 € | 1.255,20 € |
| 28.000 | 0,06264 € | 1.753,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

