
C0603C479D3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C479D3GACTUTR-ND - Tape & Reel (TR) 399-C0603C479D3GACTUCT-ND - Cut Tape (CT) 399-C0603C479D3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479D3GACTU |
Description | CAP CER 4.7PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479D3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05590 € | 27,95 € |
| 1.000 | 0,05077 € | 50,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04309 € | 172,36 € |
| 8.000 | 0,03832 € | 306,56 € |
| 12.000 | 0,03814 € | 457,68 € |
| 20.000 | 0,03722 € | 744,40 € |
| 28.000 | 0,03630 € | 1.016,40 € |
| 40.000 | 0,03541 € | 1.416,40 € |
| 48.000 | 0,03499 € | 1.679,52 € |
| 96.000 | 0,03357 € | 3.222,72 € |
| 100.000 | 0,03349 € | 3.349,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

