
C0603C479C5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17597-2-ND - Tape & Reel (TR) 399-17597-1-ND - Cut Tape (CT) 399-17597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479C5GACAUTO |
Description | CAP CER SMD 0603 4.7PF .25PF COG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479C5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12570 € | 12,57 € |
| 500 | 0,09944 € | 49,72 € |
| 1.000 | 0,09133 € | 91,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07916 € | 316,64 € |
| 8.000 | 0,07464 € | 597,12 € |
| 12.000 | 0,07238 € | 868,56 € |
| 20.000 | 0,06987 € | 1.397,40 € |
| 28.000 | 0,06841 € | 1.915,48 € |
| 40.000 | 0,06700 € | 2.680,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

