
C0603C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C479B5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C479B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31400 € | 3,14 € |
| 50 | 0,23720 € | 11,86 € |
| 100 | 0,21330 € | 21,33 € |
| 500 | 0,17330 € | 86,65 € |
| 1.000 | 0,16092 € | 160,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14236 € | 569,44 € |
| 8.000 | 0,13546 € | 1.083,68 € |
| 12.000 | 0,13200 € | 1.584,00 € |
| 20.000 | 0,12818 € | 2.563,60 € |
| 28.000 | 0,12594 € | 3.526,32 € |
| 40.000 | 0,12378 € | 4.951,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

