


C0603C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-17968-2-ND - Tape & Reel (TR) 399-17968-1-ND - Cut Tape (CT) 399-17968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474M3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06344 € | 31,72 € |
| 1.000 | 0,05777 € | 57,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04865 € | 194,60 € |
| 8.000 | 0,04614 € | 369,12 € |
| 12.000 | 0,04456 € | 534,72 € |
| 20.000 | 0,04353 € | 870,60 € |
| 28.000 | 0,03877 € | 1.085,56 € |
| 40.000 | 0,03869 € | 1.547,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

