
C0603C473K1RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C473K1RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C473K1RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C473K1RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K1RECAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K1RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06250 € | 31,25 € |
| 1.000 | 0,05683 € | 56,83 € |
| 2.500 | 0,05087 € | 127,17 € |
| 5.000 | 0,04728 € | 236,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04285 € | 642,75 € |
| 30.000 | 0,04068 € | 1.220,40 € |
| 45.000 | 0,03959 € | 1.781,55 € |
| 75.000 | 0,03838 € | 2.878,50 € |
| 105.000 | 0,03768 € | 3.956,40 € |
| 150.000 | 0,03700 € | 5.550,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

