C0603C472M4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04238 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01408 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01373 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00856 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01111 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01629 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01589 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01103 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00279 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01863 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,01720 €
Datasheet
4700 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C472M4REC7411

DigiKey Part Number
C0603C472M4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C472M4REC7411
Description
CAP CER 0603 4.7NF 16V X7R 20%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472M4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,00818 €245,40 €
Unit Price without VAT:0,00818 €
Unit Price with VAT:0,00957 €