
C0603C472K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-14214-2-ND - Tape & Reel (TR) 399-14214-1-ND - Cut Tape (CT) 399-14214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K1GECAUTO |
Description | CAP CER 4700PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09390 € | 9,39 € |
| 500 | 0,07316 € | 36,58 € |
| 1.000 | 0,06675 € | 66,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05716 € | 228,64 € |
| 8.000 | 0,05360 € | 428,80 € |
| 12.000 | 0,05182 € | 621,84 € |
| 20.000 | 0,04984 € | 996,80 € |
| 28.000 | 0,04869 € | 1.363,32 € |
| 40.000 | 0,04758 € | 1.903,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

