4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472G3GACTU

DigiKey Part Number
399-C0603C472G3GACTUTR-ND - Tape & Reel (TR)
399-C0603C472G3GACTUCT-ND - Cut Tape (CT)
399-C0603C472G3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472G3GACTU
Description
CAP CER 4700PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43600 €4,36 €
500,33480 €16,74 €
1000,30360 €30,36 €
5000,25100 €125,50 €
1.0000,23473 €234,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,21033 €841,32 €
8.0000,20126 €1.610,08 €
12.0000,19672 €2.360,64 €
20.0000,19168 €3.833,60 €
28.0000,18874 €5.284,72 €
40.0000,18591 €7.436,40 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,80730 €