
C0805C201J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C201J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C201J5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C201J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C201J5RACAUTO |
Description | 200.PF 50.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,04094 € | 20,47 € |
| 1.000 | 0,03694 € | 36,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03093 € | 123,72 € |
| 8.000 | 0,02871 € | 229,68 € |
| 12.000 | 0,02759 € | 331,08 € |
| 20.000 | 0,02636 € | 527,20 € |
| 28.000 | 0,02564 € | 717,92 € |
| 40.000 | 0,02494 € | 997,60 € |
| 48.000 | 0,02461 € | 1.181,28 € |
| 96.000 | 0,02351 € | 2.256,96 € |
| 100.000 | 0,02345 € | 2.345,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

