3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C392J5JACAUTO

DigiKey Part Number
399-C0603C392J5JACAUTOTR-ND - Tape & Reel (TR)
399-C0603C392J5JACAUTOCT-ND - Cut Tape (CT)
399-C0603C392J5JACAUTODKR-ND
Manufacturer
Manufacturer Product Number
C0603C392J5JACAUTO
Description
CAP CER 3900PF 50V U2J 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C392J5JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19400 €1,94 €
500,14320 €7,16 €
1000,12740 €12,74 €
5000,10078 €50,39 €
1.0000,09257 €92,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08028 €321,12 €
8.0000,07572 €605,76 €
12.0000,07343 €881,16 €
20.0000,07090 €1.418,00 €
28.0000,06942 €1.943,76 €
40.0000,06800 €2.720,00 €
Manufacturers Standard Package
399-C0603C392J5JACAUTODKR-ND
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19400 €1,94 €
500,14320 €7,16 €
1000,12740 €12,74 €
5000,10078 €50,39 €
1.0000,09257 €92,57 €
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €