


C0603C334J4RAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C334J4RAC7411TR-ND - Tape & Reel (TR) 399-C0603C334J4RAC7411CT-ND - Cut Tape (CT) 399-C0603C334J4RAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334J4RAC7411 |
Description | CAP CER 0.33UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334J4RAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,13050 € | 65,25 € |
| 1.000 | 0,12051 € | 120,51 € |
| 2.500 | 0,10997 € | 274,93 € |
| 5.000 | 0,10362 € | 518,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09578 € | 1.436,70 € |
| 30.000 | 0,09194 € | 2.758,20 € |
| 45.000 | 0,09001 € | 4.050,45 € |
| 75.000 | 0,08788 € | 6.591,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

